Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Phosphor Bronze Tube, 1.5in W, 1.5in H, 13in L

RS Stock No.: 682-012Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Tube

Material

Phosphor Bronze

Length

13in

Width

1.5in

Height

1.5in

Tensile Strength

420 n/mm2 N/mm²

Hardness

120 HB

Thermal Conductivity

47W/mK

Suitability

Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels

Density

8.8g/cm³

Country of Origin

United Kingdom

Product details

Phosphor Bronze

The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths

Stock information temporarily unavailable.

P.O.A.

RS PRO Phosphor Bronze Tube, 1.5in W, 1.5in H, 13in L

P.O.A.

RS PRO Phosphor Bronze Tube, 1.5in W, 1.5in H, 13in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Form

Tube

Material

Phosphor Bronze

Length

13in

Width

1.5in

Height

1.5in

Tensile Strength

420 n/mm2 N/mm²

Hardness

120 HB

Thermal Conductivity

47W/mK

Suitability

Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels

Density

8.8g/cm³

Country of Origin

United Kingdom

Product details

Phosphor Bronze

The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths