RS PRO PIR Sensor

Technical Document
Specifications
Product details
Ceiling Mounted PIR Presence/Absence Detectors
This passive infrared presence detector provides automatic control of lighting loads with optional manual control. The output channel comprises a mains voltage relay, capable of simple on/off switching. Functioning as a presence detector, the unit can turn lights on when a room is occupied and off when the room is empty. Optional settings allow lights to be turned off in response to ambient daylight. All functionality is fully programmable using an IR handset (7962097)
PIR sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
Status LED
Maximum Load 10A of lighting and/or ventilation
Power consumption On 875mW, Off 895mW
Material Flame retardant ABS and PC/ABS
Type Class 2
IP40 rated
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.
€ 214.31
€ 214.31 Each (Exc. Vat)
€ 265.74
€ 265.74 Each (inc. VAT)
1
€ 214.31
€ 214.31 Each (Exc. Vat)
€ 265.74
€ 265.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Ceiling Mounted PIR Presence/Absence Detectors
This passive infrared presence detector provides automatic control of lighting loads with optional manual control. The output channel comprises a mains voltage relay, capable of simple on/off switching. Functioning as a presence detector, the unit can turn lights on when a room is occupied and off when the room is empty. Optional settings allow lights to be turned off in response to ambient daylight. All functionality is fully programmable using an IR handset (7962097)
PIR sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
Status LED
Maximum Load 10A of lighting and/or ventilation
Power consumption On 875mW, Off 895mW
Material Flame retardant ABS and PC/ABS
Type Class 2
IP40 rated
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.