RS PRO Plain Brass, Hex Bolt, M6 x 16mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
16mm
Thread Size
M6
Material
Brass
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.0mm
Product details
RS PRO Brass Hex Bolt – Plain Finish
Experience the quality of RS PRO Hex Bolts, designed to keep components securely locked in place these set screws are essential hardware for a wide range of applications, from engineering and product design to repair work. Youll often find them securing gears to their shafts, ensuring every component stays firmly in position.
The hex-headed design of these bolts allows for easy tightening with a spanner or impact wrench, making them a convenient and user-friendly choice for any project. Crafted brass, these bolts offer superb corrosion resistance, even in wet conditions, making them perfect for various marine applications.
Features and Benefits
- Metric hex screw
- Solid brass construction
- Plain finish
- Corrosion resistance in wet conditions
- Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Applications
- Marine
- Automotive
- Construction
€ 60.38
€ 60.38 1 Bag of 100 (Exc. Vat)
€ 74.87
€ 74.87 1 Bag of 100 (inc. VAT)
1
€ 60.38
€ 60.38 1 Bag of 100 (Exc. Vat)
€ 74.87
€ 74.87 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 60.38 |
5 - 9 | € 58.21 |
10 - 29 | € 55.99 |
30+ | € 53.04 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
16mm
Thread Size
M6
Material
Brass
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.0mm
Product details
RS PRO Brass Hex Bolt – Plain Finish
Experience the quality of RS PRO Hex Bolts, designed to keep components securely locked in place these set screws are essential hardware for a wide range of applications, from engineering and product design to repair work. Youll often find them securing gears to their shafts, ensuring every component stays firmly in position.
The hex-headed design of these bolts allows for easy tightening with a spanner or impact wrench, making them a convenient and user-friendly choice for any project. Crafted brass, these bolts offer superb corrosion resistance, even in wet conditions, making them perfect for various marine applications.
Features and Benefits
- Metric hex screw
- Solid brass construction
- Plain finish
- Corrosion resistance in wet conditions
- Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Applications
- Marine
- Automotive
- Construction