RS PRO Plain Brass, Hex Bolt, M8 x 25mm

RS Stock No.: 483-2429Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M8

Material

Brass

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.25mm

Product details

Plain Brass Set Screws - Metric Threads

To DIN931/933
Self-colour plain brass finish

You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
€ 52.821 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
€ 44.441 Bag of 50 (Exc. Vat)

€ 82.02

€ 82.02 1 Bag of 50 (Exc. Vat)

€ 101.70

€ 101.70 1 Bag of 50 (inc. VAT)

RS PRO Plain Brass, Hex Bolt, M8 x 25mm

€ 82.02

€ 82.02 1 Bag of 50 (Exc. Vat)

€ 101.70

€ 101.70 1 Bag of 50 (inc. VAT)

RS PRO Plain Brass, Hex Bolt, M8 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
€ 52.821 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
€ 44.441 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M8

Material

Brass

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.25mm

Product details

Plain Brass Set Screws - Metric Threads

To DIN931/933
Self-colour plain brass finish

You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
€ 52.821 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
€ 44.441 Bag of 50 (Exc. Vat)