RS PRO Plain Brass Threaded Rod, M3, 1m

RS Stock No.: 468-7077Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Material

Brass

Length

1m

Thread Length Style

Fully Threaded

Finish

Plain

Standards Met

DIN 976

Country of Origin

Taiwan, Province Of China

Product details

RS PRO A4 Stainless Steel 1m Metric Threaded Rod

These 1m brass metric threaded rods are fully threaded and made of CZ121 leaded brass, with a range of thread sizes available: M3 (RS: 4687077), M4 (RS: 4687083), M5 (RS: 4687106), M6 (RS: 4687112), M8 (RS: 4687128), and M10 (RS: 4687134).

Features and Benefits

  • DIN975 standards

  • Type CZ121 leaded brass

  • Fully threaded

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


These threaded rods are made of CZ121 leaded brass, which is the European standard grade of brass for free-machining due to its suitability for high-speed machining operations and the manufacture of intricate parts. With a duplex structure and an additional 3% lead, CZ121 leaded brass is harder and stronger than other brass alloys, which is why it is often used in architectural extrusions.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Plain Stainless Steel Threaded Rod, M3, 1m
€ 8.581Each (In a Pack of 5) (Exc. Vat)
THREADED BRASS RODS M3
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO Plain Stainless Steel Threaded Bar, M3, 1m
€ 12.623Each (In a Pack of 5) (Exc. Vat)
RS PRO Plain Brass Threaded Rod, M4, 1m
€ 37.126Each (In a Pack of 2) (Exc. Vat)

€ 37.22

€ 18.61 Each (In a Pack of 2) (Exc. Vat)

€ 46.15

€ 23.076 Each (In a Pack of 2) (inc. VAT)

RS PRO Plain Brass Threaded Rod, M3, 1m

€ 37.22

€ 18.61 Each (In a Pack of 2) (Exc. Vat)

€ 46.15

€ 23.076 Each (In a Pack of 2) (inc. VAT)

RS PRO Plain Brass Threaded Rod, M3, 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Plain Stainless Steel Threaded Rod, M3, 1m
€ 8.581Each (In a Pack of 5) (Exc. Vat)
THREADED BRASS RODS M3
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO Plain Stainless Steel Threaded Bar, M3, 1m
€ 12.623Each (In a Pack of 5) (Exc. Vat)
RS PRO Plain Brass Threaded Rod, M4, 1m
€ 37.126Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Material

Brass

Length

1m

Thread Length Style

Fully Threaded

Finish

Plain

Standards Met

DIN 976

Country of Origin

Taiwan, Province Of China

Product details

RS PRO A4 Stainless Steel 1m Metric Threaded Rod

These 1m brass metric threaded rods are fully threaded and made of CZ121 leaded brass, with a range of thread sizes available: M3 (RS: 4687077), M4 (RS: 4687083), M5 (RS: 4687106), M6 (RS: 4687112), M8 (RS: 4687128), and M10 (RS: 4687134).

Features and Benefits

  • DIN975 standards

  • Type CZ121 leaded brass

  • Fully threaded

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


These threaded rods are made of CZ121 leaded brass, which is the European standard grade of brass for free-machining due to its suitability for high-speed machining operations and the manufacture of intricate parts. With a duplex structure and an additional 3% lead, CZ121 leaded brass is harder and stronger than other brass alloys, which is why it is often used in architectural extrusions.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Plain Stainless Steel Threaded Rod, M3, 1m
€ 8.581Each (In a Pack of 5) (Exc. Vat)
THREADED BRASS RODS M3
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO Plain Stainless Steel Threaded Bar, M3, 1m
€ 12.623Each (In a Pack of 5) (Exc. Vat)
RS PRO Plain Brass Threaded Rod, M4, 1m
€ 37.126Each (In a Pack of 2) (Exc. Vat)