E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 6mm

RS Stock No.: 621-2754Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

RS PRO Button Head, Stainless-Steel Tamper-Proof Security Screws

RS PRO Tamper-Proof Security Screws offer a secure and tamper-resistant solution, as they can only be inserted or removed with the matching tool. The button head design ensures easy installation, allowing the screw to drive smoothly into surfaces and objects while maintaining straight thread alignment to protect your goods. The metric thread tightly drills into materials, preventing any wobbling or rattling of fixtures.
Made from corrosion-resistant materials, these screws won’t tarnish or rust, making them perfect for use in harsh environments with varying temperature extremes.

Features and Benefits

  • Pin hex recess drive type

  • Plain finish

  • Button head shape

  • Length of 20 mm

  • Stainless steel material

  • A2 304 stainless steel type

  • M3 to M6 thread size available

RoHS Certified

Rest assured, these screws comply with Restriction of Hazardous Substances (RoHS) standards, ensuring any traces of chromium or other harmful elements are within safe levels

Applications

  • High-moisture environments

  • Public Facilities

  • Electronic Enclosures

  • Automotive and Transportation

  • Retail and Display Units

  • Security Equipment

You may be interested in
Stock information temporarily unavailable.

€ 11.85

€ 11.85 1 Bag of 100 (Exc. Vat)

€ 14.69

€ 14.69 1 Bag of 100 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 6mm

€ 11.85

€ 11.85 1 Bag of 100 (Exc. Vat)

€ 14.69

€ 14.69 1 Bag of 100 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.85
5 - 9€ 11.43
10 - 29€ 10.96
30+€ 10.39
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

RS PRO Button Head, Stainless-Steel Tamper-Proof Security Screws

RS PRO Tamper-Proof Security Screws offer a secure and tamper-resistant solution, as they can only be inserted or removed with the matching tool. The button head design ensures easy installation, allowing the screw to drive smoothly into surfaces and objects while maintaining straight thread alignment to protect your goods. The metric thread tightly drills into materials, preventing any wobbling or rattling of fixtures.
Made from corrosion-resistant materials, these screws won’t tarnish or rust, making them perfect for use in harsh environments with varying temperature extremes.

Features and Benefits

  • Pin hex recess drive type

  • Plain finish

  • Button head shape

  • Length of 20 mm

  • Stainless steel material

  • A2 304 stainless steel type

  • M3 to M6 thread size available

RoHS Certified

Rest assured, these screws comply with Restriction of Hazardous Substances (RoHS) standards, ensuring any traces of chromium or other harmful elements are within safe levels

Applications

  • High-moisture environments

  • Public Facilities

  • Electronic Enclosures

  • Automotive and Transportation

  • Retail and Display Units

  • Security Equipment

You may be interested in