Technical Document
Specifications
Brand
RS ProLength
20mm
Thread Size
M4
Head Shape
Flat
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Product details
Countersunk Head (6 lobe Security)
Tamperproof Pin, 6 lobe, A2 Stainless Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Made from A2 Stainless Steel (Type 304 S15)
€ 50.09
€ 50.09 1 Bag of 100 (Exc. Vat)
€ 62.11
€ 62.11 1 Bag of 100 (inc. VAT)
1
€ 50.09
€ 50.09 1 Bag of 100 (Exc. Vat)
€ 62.11
€ 62.11 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 50.09 |
5 - 9 | € 48.32 |
10 - 29 | € 46.52 |
30+ | € 44.06 |
Technical Document
Specifications
Brand
RS ProLength
20mm
Thread Size
M4
Head Shape
Flat
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Product details
Countersunk Head (6 lobe Security)
Tamperproof Pin, 6 lobe, A2 Stainless Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Made from A2 Stainless Steel (Type 304 S15)