RS PRO, Plain Lock Nut, M6

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M6
Type
Aerotight
Stainless Steel Type
A4 316
Finish
Plain
Width
10.0mm
Country of Origin
United Kingdom
Product details
RS PRO A4 Stainless Steel Aerotight Lock Nut - Metric
Need locking nuts that withstand severe vibration? then consider Aerotight® self-locking nuts, with uniquely shaped threads, stay secure as long as two complete threads of the screw protrude beyond the nut. Made from type 316/A4 stainless steel, they resist pitting and crevice corrosion, especially in marine environments. Their all-metal construction ensures durability and reusability. Part of the RS PRO range, these nuts are rigorously tested for quality and reliability.
Features and Benefits
- Aerotight® self-locking nut
- Made from type 316/A4 stainless steel
- Excellent corrosion-resistance
- Plain finish
- Suitable for temperatures up to 300 °C
Variants Available Separately
- 5.5 mm, M3 - RS stock no: 665-5606
- 7 mm, M4- RS stock no: 665-5609
- 8 mm, M5 - RS stock no: 665-5603
- 10 mm, M6- RS stock no: 665-5612
- 13 mm, M8- RS stock no: 665-5615
- 17 mm, M10- RS stock no: 665-5619
- 19 mm, M12- RS stock no: 665-5628
Application
- DIY
- Automotive
- Construction
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.
€ 114.23
€ 114.23 1 Bag of 25 (Exc. Vat)
€ 141.65
€ 141.65 1 Bag of 25 (inc. VAT)
1
€ 114.23
€ 114.23 1 Bag of 25 (Exc. Vat)
€ 141.65
€ 141.65 1 Bag of 25 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 114.23 |
5 - 9 | € 110.18 |
10 - 29 | € 105.95 |
30+ | € 100.39 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M6
Type
Aerotight
Stainless Steel Type
A4 316
Finish
Plain
Width
10.0mm
Country of Origin
United Kingdom
Product details
RS PRO A4 Stainless Steel Aerotight Lock Nut - Metric
Need locking nuts that withstand severe vibration? then consider Aerotight® self-locking nuts, with uniquely shaped threads, stay secure as long as two complete threads of the screw protrude beyond the nut. Made from type 316/A4 stainless steel, they resist pitting and crevice corrosion, especially in marine environments. Their all-metal construction ensures durability and reusability. Part of the RS PRO range, these nuts are rigorously tested for quality and reliability.
Features and Benefits
- Aerotight® self-locking nut
- Made from type 316/A4 stainless steel
- Excellent corrosion-resistance
- Plain finish
- Suitable for temperatures up to 300 °C
Variants Available Separately
- 5.5 mm, M3 - RS stock no: 665-5606
- 7 mm, M4- RS stock no: 665-5609
- 8 mm, M5 - RS stock no: 665-5603
- 10 mm, M6- RS stock no: 665-5612
- 13 mm, M8- RS stock no: 665-5615
- 17 mm, M10- RS stock no: 665-5619
- 19 mm, M12- RS stock no: 665-5628
Application
- DIY
- Automotive
- Construction
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.