E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plain, M8 Threaded Insert diameter 11mm

RS Stock No.: 206-7804Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Finish

Plain

Thickness of Material Maximum

3.5mm

Thickness of Material Minimum

1mm

You may be interested in
RS PRO Plain, M8 Threaded Insert diameter 11mm
€ 43.821 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

€ 107.13

€ 107.13 1 Bag of 100 (Exc. Vat)

€ 132.84

€ 132.84 1 Bag of 100 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm

€ 107.13

€ 107.13 1 Bag of 100 (Exc. Vat)

€ 132.84

€ 132.84 1 Bag of 100 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain, M8 Threaded Insert diameter 11mm
€ 43.821 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Finish

Plain

Thickness of Material Maximum

3.5mm

Thickness of Material Minimum

1mm

You may be interested in
RS PRO Plain, M8 Threaded Insert diameter 11mm
€ 43.821 Bag of 50 (Exc. Vat)