E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plain Nylon, Hex Bolt, M10 x 20.0mm

RS Stock No.: 232-6880Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

20.0mm

Thread Size

M10

Material

Nylon

Finish

Plain

Standards Met

DIN 933

Country of Origin

Germany

You may be interested in
RS PRO Plain Nylon, Hex Bolt, M10 x 20mm
P.O.A.1 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

€ 64.27

€ 64.27 1 Bag of 50 (Exc. Vat)

€ 79.69

€ 79.69 1 Bag of 50 (inc. VAT)

RS PRO Plain Nylon, Hex Bolt, M10 x 20.0mm

€ 64.27

€ 64.27 1 Bag of 50 (Exc. Vat)

€ 79.69

€ 79.69 1 Bag of 50 (inc. VAT)

RS PRO Plain Nylon, Hex Bolt, M10 x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain Nylon, Hex Bolt, M10 x 20mm
P.O.A.1 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

20.0mm

Thread Size

M10

Material

Nylon

Finish

Plain

Standards Met

DIN 933

Country of Origin

Germany

You may be interested in
RS PRO Plain Nylon, Hex Bolt, M10 x 20mm
P.O.A.1 Bag of 50 (Exc. Vat)