RS PRO Plain Nylon Threaded Rod, M8, 1m

RS Stock No.: 232-6993Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Material

Nylon

Length

1m

Thread Length Style

Fully Threaded

Finish

Plain

Standards Met

DIN 975

Thread Length A

1000mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Plain Nylon Threaded Rod, M8, 1m
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 300.45

€ 60.09 Each (In a Pack of 5) (Exc. Vat)

€ 372.56

€ 74.512 Each (In a Pack of 5) (inc. VAT)

RS PRO Plain Nylon Threaded Rod, M8, 1m

€ 300.45

€ 60.09 Each (In a Pack of 5) (Exc. Vat)

€ 372.56

€ 74.512 Each (In a Pack of 5) (inc. VAT)

RS PRO Plain Nylon Threaded Rod, M8, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain Nylon Threaded Rod, M8, 1m
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Material

Nylon

Length

1m

Thread Length Style

Fully Threaded

Finish

Plain

Standards Met

DIN 975

Thread Length A

1000mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Plain Nylon Threaded Rod, M8, 1m
P.O.A.Each (In a Pack of 5) (Exc. Vat)