RS PRO Plain Slot Drill 3 Flutes, 10mm Cut Diameter
RS Stock No.: 316-094Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Plain
Cut Length
22mm
Cutter Diameter
10mm
Number Of Flutes
3
Material
Carbide
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 71.70
€ 71.70 Each (Exc. Vat)
€ 88.91
€ 88.91 Each (inc. VAT)
RS PRO Plain Slot Drill 3 Flutes, 10mm Cut Diameter
1
€ 71.70
€ 71.70 Each (Exc. Vat)
€ 88.91
€ 88.91 Each (inc. VAT)
RS PRO Plain Slot Drill 3 Flutes, 10mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Plain
Cut Length
22mm
Cutter Diameter
10mm
Number Of Flutes
3
Material
Carbide
Country of Origin
Korea, Republic Of