RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991, M4 x 10mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
10mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
DIN 7991
Country of Origin
Taiwan, Province Of China
€ 16.71
€ 16.71 1 Box of 50 (Exc. Vat)
€ 20.72
€ 20.72 1 Box of 50 (inc. VAT)
1
€ 16.71
€ 16.71 1 Box of 50 (Exc. Vat)
€ 20.72
€ 20.72 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.71 |
5 - 9 | € 16.05 |
10 - 29 | € 15.43 |
30+ | € 14.64 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
10mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
DIN 7991
Country of Origin
Taiwan, Province Of China