RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long

Technical Document
Specifications
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A4 316
Country of Origin
Taiwan, Province Of China
Product details
Cross-recess - A4 Stainless Steel
To DIN7981
A4 grade stainless steel (Type 316 S16)
€ 17.96
€ 17.96 1 Box of 100 (Exc. Vat)
€ 22.27
€ 22.27 1 Box of 100 (inc. VAT)
1
€ 17.96
€ 17.96 1 Box of 100 (Exc. Vat)
€ 22.27
€ 22.27 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 17.96 |
5 - 9 | € 17.33 |
10 - 29 | € 16.65 |
30+ | € 15.79 |
Technical Document
Specifications
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A4 316
Country of Origin
Taiwan, Province Of China
Product details
Cross-recess - A4 Stainless Steel
To DIN7981
A4 grade stainless steel (Type 316 S16)