RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 3/8in Long 9.5mm Long

Technical Document
Specifications
Brand
RS ProLength Imperial
3/8in
Length Metric
9.5mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7981C
Thread Size (UTS)
8
Head Shape
Pan
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A4 316
€ 16.65
€ 16.65 1 Box of 100 (Exc. Vat)
€ 20.65
€ 20.65 1 Box of 100 (inc. VAT)
1
€ 16.65
€ 16.65 1 Box of 100 (Exc. Vat)
€ 20.65
€ 20.65 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.65 |
5 - 9 | € 16.08 |
10 - 29 | € 15.45 |
30+ | € 14.64 |
Technical Document
Specifications
Brand
RS ProLength Imperial
3/8in
Length Metric
9.5mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7981C
Thread Size (UTS)
8
Head Shape
Pan
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A4 316