RS PRO Plain Steel, Hex Bolt, M12 x 70mm

RS Stock No.: 192-5578Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

70mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.75mm

You may be interested in

€ 25.79

€ 25.79 1 Bag of 25 (Exc. Vat)

€ 31.98

€ 31.98 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M12 x 70mm

€ 25.79

€ 25.79 1 Bag of 25 (Exc. Vat)

€ 31.98

€ 31.98 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M12 x 70mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

70mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.75mm

You may be interested in