RS PRO Plain Steel, Hex Bolt, M8 x 20mm
RS Stock No.: 192-5546Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
20mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.25mm
Country of Origin
China
€ 10.78
€ 10.78 1 Bag of 50 (Exc. Vat)
€ 13.37
€ 13.37 1 Bag of 50 (inc. VAT)
RS PRO Plain Steel, Hex Bolt, M8 x 20mm
1
€ 10.78
€ 10.78 1 Bag of 50 (Exc. Vat)
€ 13.37
€ 13.37 1 Bag of 50 (inc. VAT)
RS PRO Plain Steel, Hex Bolt, M8 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
20mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.25mm
Country of Origin
China