RS PRO Plain Steel, Hex Bolt, M8 x 25mm

RS Stock No.: 192-5547Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M8

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.25mm

You may be interested in

€ 12.11

€ 12.11 1 Bag of 50 (Exc. Vat)

€ 15.02

€ 15.02 1 Bag of 50 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M8 x 25mm

€ 12.11

€ 12.11 1 Bag of 50 (Exc. Vat)

€ 15.02

€ 15.02 1 Bag of 50 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M8 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M8

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.25mm

You may be interested in