RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M6 x 10mm
RS Stock No.: 286-6848Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
10mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
China
Stock information temporarily unavailable.
€ 37.17
€ 37.17 1 Box of 200 (Exc. Vat)
€ 46.09
€ 46.09 1 Box of 200 (inc. VAT)
RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M6 x 10mm
1
€ 37.17
€ 37.17 1 Box of 200 (Exc. Vat)
€ 46.09
€ 46.09 1 Box of 200 (inc. VAT)
RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M6 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
10mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
China