E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Plain Steel Lock Nut, M65

RS Stock No.: 196-4154Brand: RS PRO
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M65

Material

Steel

Finish

Plain

Width

12mm

Country of Origin

China

Stock information temporarily unavailable.

€ 18.01

€ 18.01 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

RS PRO, Plain Steel Lock Nut, M65

€ 18.01

€ 18.01 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

RS PRO, Plain Steel Lock Nut, M65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.01
5 - 9€ 17.91
10 - 24€ 17.83
25+€ 17.72

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M65

Material

Steel

Finish

Plain

Width

12mm

Country of Origin

China