E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plastic Blanking Plug for 6mm

RS Stock No.: 144-2649Brand: RS PRODistrelec Article No.: 30418050
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Blanking Plug

Tube Size

6mm

Material

Plastic

Outer Diameter

6mm

Overall Length

33mm

Distrelec Product Id

30418050

Country of Origin

Taiwan, Province Of China

You may be interested in
Festo PBT Blanking Plug for 6mm
€ 26.291 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

€ 11.09

€ 11.09 1 Bag of 10 (Exc. Vat)

€ 13.75

€ 13.75 1 Bag of 10 (inc. VAT)

RS PRO Plastic Blanking Plug for 6mm

€ 11.09

€ 11.09 1 Bag of 10 (Exc. Vat)

€ 13.75

€ 13.75 1 Bag of 10 (inc. VAT)

RS PRO Plastic Blanking Plug for 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo PBT Blanking Plug for 6mm
€ 26.291 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Blanking Plug

Tube Size

6mm

Material

Plastic

Outer Diameter

6mm

Overall Length

33mm

Distrelec Product Id

30418050

Country of Origin

Taiwan, Province Of China

You may be interested in
Festo PBT Blanking Plug for 6mm
€ 26.291 Bag of 10 (Exc. Vat)