Technical Document
Specifications
Brand
RS ProMaterial
PP
Internal Height
289mm
Internal Width
434mm
Internal Depth
132mm
Internal Dimensions
289 x 434 x 132mm
External Height
360mm
External Width
450mm
External Depth
140mm
External Dimensions
360 x 450 x 140mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Grey
Material Type
Plastic
Dividers
No
Lockable
Yes
Country of Origin
Germany
Product details
RS Pro Tekno Cases
RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.
Features and Benefits
• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking
Application Information
RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.
€ 84.10
€ 84.10 Each (Exc. Vat)
€ 104.28
€ 104.28 Each (inc. VAT)
1
€ 84.10
€ 84.10 Each (Exc. Vat)
€ 104.28
€ 104.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
PP
Internal Height
289mm
Internal Width
434mm
Internal Depth
132mm
Internal Dimensions
289 x 434 x 132mm
External Height
360mm
External Width
450mm
External Depth
140mm
External Dimensions
360 x 450 x 140mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Grey
Material Type
Plastic
Dividers
No
Lockable
Yes
Country of Origin
Germany
Product details
RS Pro Tekno Cases
RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.
Features and Benefits
• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking
Application Information
RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.