RS PRO Plastic Equipment case, 360 x 510 x 114mm

Technical Document
Specifications
Brand
RS ProMaterial
PP
External Height
360mm
External Width
510mm
External Depth
114mm
External Dimensions
360 x 510 x 114mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.
€ 192.98
€ 192.98 Each (Exc. Vat)
€ 239.30
€ 239.30 Each (inc. VAT)
1
€ 192.98
€ 192.98 Each (Exc. Vat)
€ 239.30
€ 239.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
PP
External Height
360mm
External Width
510mm
External Depth
114mm
External Dimensions
360 x 510 x 114mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.