Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Plastic Equipment case, 600 x 400 x 315mm

RS Stock No.: 877-6783Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

547 mm

Internal Width

365 mm

Internal Depth

287mm

Internal Dimensions

547 x 365 x 287mm

External Height

600 mm

External Width

400 mm

External Depth

315mm

External Dimensions

600 x 400 x 315mm

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Dividers

No

Lockable

Yes

Product details

Euro Storage Containers

High quality Euro storage containers with attached lids, that offer easy to stack and nest solutions for storage or distribution. These useful space saving containers, offer protective and secure storage when used with cable ties or similar, to transport goods.


Key features
Space saving containers that stack and nest
Protective storage in transporting goods
Manufactured by high-density food grade polypropylene.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Equipment case, 600 x 400 x 315mm

P.O.A.

RS PRO Plastic Equipment case, 600 x 400 x 315mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

547 mm

Internal Width

365 mm

Internal Depth

287mm

Internal Dimensions

547 x 365 x 287mm

External Height

600 mm

External Width

400 mm

External Depth

315mm

External Dimensions

600 x 400 x 315mm

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Dividers

No

Lockable

Yes

Product details

Euro Storage Containers

High quality Euro storage containers with attached lids, that offer easy to stack and nest solutions for storage or distribution. These useful space saving containers, offer protective and secure storage when used with cable ties or similar, to transport goods.


Key features
Space saving containers that stack and nest
Protective storage in transporting goods
Manufactured by high-density food grade polypropylene.

You may be interested in