Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Plastic Tool Case, 485 x 350 x 180mm

RS Stock No.: 619-345Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

485mm

Width

350mm

Height

180mm

Dimensions

485 x 350 x 180mm

Lock Type

Key, Latch

Weight

5.1kg

Country of Origin

Ireland

Product details

RS PRO Heavy Duty Briefcase Style Tool Case

From RS PRO, this heavy-duty briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has replaceable interior boards that can be customized for your ideal tool storage solution. These removable trays have elasticated holsters and a document holder to accommodate a wide variety of tools and accessories. There is also a base box with five compartments for storage and organization.

With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.

Tool trays can be ordered separately for further versatility and can be found at RS PRO 515-726 and RS PRO 515-732.

A smaller version of this tool case is also available at RS PRO 230-396 and a standard version avaialble at RS PRO 230-380.

Features and Benefits

• Features a professional and attractive briefcase design
• Robust Aluminium Alloy / ABS construction to protect your tools
• Lockable toggle with two keys supplied for excellent security
• Fitted with two detachable PVC covered tool boards (available separately)
• Two tool boards with elasticised loops, pockets, soldering iron holder and document wallet
• Base tray with 5 storage boxes
• Gas strut stays prevent lid dropping when in use
• Internal dimensions are 485 x 350 x 180 mm

Applications

This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.

Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?

ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Tool Case, 485 x 350 x 180mm

P.O.A.

RS PRO Plastic Tool Case, 485 x 350 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

485mm

Width

350mm

Height

180mm

Dimensions

485 x 350 x 180mm

Lock Type

Key, Latch

Weight

5.1kg

Country of Origin

Ireland

Product details

RS PRO Heavy Duty Briefcase Style Tool Case

From RS PRO, this heavy-duty briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has replaceable interior boards that can be customized for your ideal tool storage solution. These removable trays have elasticated holsters and a document holder to accommodate a wide variety of tools and accessories. There is also a base box with five compartments for storage and organization.

With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.

Tool trays can be ordered separately for further versatility and can be found at RS PRO 515-726 and RS PRO 515-732.

A smaller version of this tool case is also available at RS PRO 230-396 and a standard version avaialble at RS PRO 230-380.

Features and Benefits

• Features a professional and attractive briefcase design
• Robust Aluminium Alloy / ABS construction to protect your tools
• Lockable toggle with two keys supplied for excellent security
• Fitted with two detachable PVC covered tool boards (available separately)
• Two tool boards with elasticised loops, pockets, soldering iron holder and document wallet
• Base tray with 5 storage boxes
• Gas strut stays prevent lid dropping when in use
• Internal dimensions are 485 x 350 x 180 mm

Applications

This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.

Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?

ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in