E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plastic Uniblock, 8 mm, 10 mm, 12 mm Slot, 40 mm Strut Profile

RS Stock No.: 276-8159Brand: RS PRO
brand-logo
View all in Door Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Uniblock

Fits Strut Profile

40 mm

Fits Groove Size

8 mm, 10 mm, 12 mm

Product Family

RS Structural System

Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

€ 40.69

€ 40.69 1 Bag of 10 (Exc. Vat)

€ 50.46

€ 50.46 1 Bag of 10 (inc. VAT)

RS PRO Plastic Uniblock, 8 mm, 10 mm, 12 mm Slot, 40 mm Strut Profile

€ 40.69

€ 40.69 1 Bag of 10 (Exc. Vat)

€ 50.46

€ 50.46 1 Bag of 10 (inc. VAT)

RS PRO Plastic Uniblock, 8 mm, 10 mm, 12 mm Slot, 40 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Component Type

Uniblock

Fits Strut Profile

40 mm

Fits Groove Size

8 mm, 10 mm, 12 mm

Product Family

RS Structural System

Material

Plastic

Country of Origin

Germany