RS PRO Platform Platform Scales, 150kg Weight Capacity

RS Stock No.: 212-392Brand: RS PRO
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

150kg

Scale Type

Platform

Resolution

50g

Parts Counting

No

Interface Type

USB

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Weighpan Dimensions

315 x 280 x 45mm

Weighpan Length

315mm

Weighpan Width

280mm

Weighpan Height

45mm

Net Weight

2.8kg

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China

€ 241.58

€ 241.58 Each (Exc. Vat)

€ 299.56

€ 299.56 Each (inc. VAT)

RS PRO Platform Platform Scales, 150kg Weight Capacity

Calibration type

€ 241.58

€ 241.58 Each (Exc. Vat)

€ 299.56

€ 299.56 Each (inc. VAT)

RS PRO Platform Platform Scales, 150kg Weight Capacity

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

150kg

Scale Type

Platform

Resolution

50g

Parts Counting

No

Interface Type

USB

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Weighpan Dimensions

315 x 280 x 45mm

Weighpan Length

315mm

Weighpan Width

280mm

Weighpan Height

45mm

Net Weight

2.8kg

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China