RS PRO Pliers, 188 mm Overall, Bent Tip
RS Stock No.: 441-175Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlier Type
Bent Nose Plier
Number of Pieces
1
Overall Length
188 mm
Tip Style
Bent
Material
Steel
ESD Safe
No
Country of Origin
United Kingdom
€ 46.07
€ 46.07 Each (Exc. Vat)
€ 57.13
€ 57.13 Each (inc. VAT)
RS PRO Pliers, 188 mm Overall, Bent Tip
1
€ 46.07
€ 46.07 Each (Exc. Vat)
€ 57.13
€ 57.13 Each (inc. VAT)
RS PRO Pliers, 188 mm Overall, Bent Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPlier Type
Bent Nose Plier
Number of Pieces
1
Overall Length
188 mm
Tip Style
Bent
Material
Steel
ESD Safe
No
Country of Origin
United Kingdom