RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 246-9482Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Series

TNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

€ 14.54

€ 14.54 Each (Exc. Vat)

€ 18.03

€ 18.03 Each (inc. VAT)

RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body

€ 14.54

€ 14.54 Each (Exc. Vat)

€ 18.03

€ 18.03 Each (inc. VAT)

RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 14.54
5 - 9€ 14.33
10 - 24€ 13.97
25+€ 13.44

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Series

TNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China