RS PRO Plug In Power Relay, 115V ac Coil, 10A Switching Current, 3PDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
115V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
2000Ω
Coil Power
2.75W
Depth
35mm
Life
10000000 (Mechanical) cycles
Minimum Operating Temperature
-45°C
Contact Material
Silver Alloy
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV ac
Height
56mm
Standards Met
CUR E125370, UL E125370
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
China
€ 18.53
€ 18.53 Each (Exc. Vat)
€ 22.98
€ 22.98 Each (inc. VAT)
1
€ 18.53
€ 18.53 Each (Exc. Vat)
€ 22.98
€ 22.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 18.53 |
5 - 9 | € 18.25 |
10+ | € 17.75 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
115V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
2000Ω
Coil Power
2.75W
Depth
35mm
Life
10000000 (Mechanical) cycles
Minimum Operating Temperature
-45°C
Contact Material
Silver Alloy
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV ac
Height
56mm
Standards Met
CUR E125370, UL E125370
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.4 kVA
Application
Power
Country of Origin
China