RS PRO Plug In Power Relay, 240V ac Coil, 6A Switching Current, 4PDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Power
180W
Depth
21.5mm
Height
36mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
900mW
Maximum Switching Power AC
1.2VA
Application
General Purpose
Country of Origin
China
€ 15.01
€ 15.01 Each (Exc. Vat)
€ 18.61
€ 18.61 Each (inc. VAT)
1
€ 15.01
€ 15.01 Each (Exc. Vat)
€ 18.61
€ 18.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Power
180W
Depth
21.5mm
Height
36mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
900mW
Maximum Switching Power AC
1.2VA
Application
General Purpose
Country of Origin
China