Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO Plug In Time Delay Relay, 110V ac, 6 s → 60h

RS Stock No.: 329-272Brand: RS PRO
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Plug In

Time Range

6 s → 60h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Length

48mm

Depth

100mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Time Delay Relay, 110V ac, 6 s → 60h

P.O.A.

RS PRO Plug In Time Delay Relay, 110V ac, 6 s → 60h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Plug In

Time Range

6 s → 60h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Length

48mm

Depth

100mm