RS PRO Plug, Push In 4 mm, Plug Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 4 mm
Pneumatic Fitting Type
Plug
Connection Style
Plug
Number of Inlet Ports
1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of
€ 7.13
€ 7.13 1 Bag of 5 (Exc. Vat)
€ 8.84
€ 8.84 1 Bag of 5 (inc. VAT)
1
€ 7.13
€ 7.13 1 Bag of 5 (Exc. Vat)
€ 8.84
€ 8.84 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector A
Push In 4 mm
Pneumatic Fitting Type
Plug
Connection Style
Plug
Number of Inlet Ports
1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of