RS PRO Plunger Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max

Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
73mm
Minimum Operating Temperature
-25°C
Width
30.3mm
Maximum Operating Temperature
+70°C
Standards Met
IEC/EN 60947
Depth
30mm
Mounting Orientation
Side Mount
Output Type
Analogue
Operating Force
15N
Country of Origin
Italy
€ 25.22
€ 25.22 Each (Exc. Vat)
€ 31.27
€ 31.27 Each (inc. VAT)
1
€ 25.22
€ 25.22 Each (Exc. Vat)
€ 31.27
€ 31.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
73mm
Minimum Operating Temperature
-25°C
Width
30.3mm
Maximum Operating Temperature
+70°C
Standards Met
IEC/EN 60947
Depth
30mm
Mounting Orientation
Side Mount
Output Type
Analogue
Operating Force
15N
Country of Origin
Italy