RS PRO Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 797-2494Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

283 gms

Contact Material

Fine Silver

Case Material

Metal

Mechanical Life

1000000Operations

Release Force

113gf

Voltage Rating

250V ac

Standards Met

IEC 1058-1

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 60.38

€ 60.38 Each (Exc. Vat)

€ 74.87

€ 74.87 Each (inc. VAT)

RS PRO Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO, IP40

€ 60.38

€ 60.38 Each (Exc. Vat)

€ 74.87

€ 74.87 Each (inc. VAT)

RS PRO Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 60.38
10 - 49€ 55.16
50 - 99€ 46.67
100+€ 44.19
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

283 gms

Contact Material

Fine Silver

Case Material

Metal

Mechanical Life

1000000Operations

Release Force

113gf

Voltage Rating

250V ac

Standards Met

IEC 1058-1

Country of Origin

India

You may be interested in