RS PRO Pneumatic Guided Cylinder - 12mm Bore, 40mm Stroke, Double Acting

RS Stock No.: 180-330Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

RS Pro

Stroke

40mm

Bore

12mm

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Country of Origin

China

€ 274.58

€ 274.58 Each (Exc. Vat)

€ 340.48

€ 340.48 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 40mm Stroke, Double Acting

€ 274.58

€ 274.58 Each (Exc. Vat)

€ 340.48

€ 340.48 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 40mm Stroke, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Stroke

40mm

Bore

12mm

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Country of Origin

China