RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50mm Stroke, SGM Series, Double Acting

RS Stock No.: 235-1254Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

RS Pro

Stroke

50mm

Bore

16mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

96 x 62 x 25mm

Weight

583g

Maximum Operating Temperature

80°C

Length

96mm

Width

62mm

Absolute Maximum Pressure

10bar

Height

25mm

Minimum Operating Temperature

-20°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 266.59

€ 266.59 Each (Exc. Vat)

€ 330.57

€ 330.57 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50mm Stroke, SGM Series, Double Acting

€ 266.59

€ 266.59 Each (Exc. Vat)

€ 330.57

€ 330.57 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50mm Stroke, SGM Series, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Stroke

50mm

Bore

16mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

96 x 62 x 25mm

Weight

583g

Maximum Operating Temperature

80°C

Length

96mm

Width

62mm

Absolute Maximum Pressure

10bar

Height

25mm

Minimum Operating Temperature

-20°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more