RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 100mm Stroke, Double Acting

Technical Document
Specifications
Brand
RS ProBore
12mm
Action
Double
Stroke
100mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
204 x 19mm
Length
204mm
Diameter
19mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
270g
Maximum Operating Temperature
80°C
Country of Origin
Poland
€ 79.74
€ 79.74 Each (Exc. Vat)
€ 98.88
€ 98.88 Each (inc. VAT)
1
€ 79.74
€ 79.74 Each (Exc. Vat)
€ 98.88
€ 98.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBore
12mm
Action
Double
Stroke
100mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
204 x 19mm
Length
204mm
Diameter
19mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
270g
Maximum Operating Temperature
80°C
Country of Origin
Poland