Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 25mm Stroke, CDEM Series, Double Acting

RS Stock No.: 480-2119Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

25mm

Bore

32mm

Action

Double

Manufacturer Series

CDEM

Length

146mm

Cushioning Type

Rubber

Dimensions

146 x 48 x 48mm

Width

48mm

Maximum Operating Pressure

10 bar

Height

48mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Product details

VDMA Profile Range Ø 32-50mm

Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut

Stock information temporarily unavailable.

€ 156.36

€ 156.36 Each (Exc. Vat)

€ 193.89

€ 193.89 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 25mm Stroke, CDEM Series, Double Acting

€ 156.36

€ 156.36 Each (Exc. Vat)

€ 193.89

€ 193.89 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 25mm Stroke, CDEM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stroke

25mm

Bore

32mm

Action

Double

Manufacturer Series

CDEM

Length

146mm

Cushioning Type

Rubber

Dimensions

146 x 48 x 48mm

Width

48mm

Maximum Operating Pressure

10 bar

Height

48mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Product details

VDMA Profile Range Ø 32-50mm

Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut