RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 50mm Stroke, CDEM Series, Double Acting

Technical Document
Specifications
Brand
RS ProManufacturer Series
CDEM
Bore
32mm
Stroke
50mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Rubber
Dimensions
171 x 48 x 48mm
Width
48mm
Length
171mm
Height
48mm
Maximum Operating Pressure
10 bar
ISO Standard
6431
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Product details
VDMA Profile Range Ø 32-50mm
Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut
€ 166.80
€ 166.80 Each (Exc. Vat)
€ 206.83
€ 206.83 Each (inc. VAT)
1
€ 166.80
€ 166.80 Each (Exc. Vat)
€ 206.83
€ 206.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProManufacturer Series
CDEM
Bore
32mm
Stroke
50mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Rubber
Dimensions
171 x 48 x 48mm
Width
48mm
Length
171mm
Height
48mm
Maximum Operating Pressure
10 bar
ISO Standard
6431
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Product details
VDMA Profile Range Ø 32-50mm
Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut