RS PRO Pneumatic Solenoid Valve - Pilot/Air G 1/8 V50 Series

Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/8
Actuation Type
Pilot/Air
Manufacturer Series
V50
Mounting Style
Inline, Manifold
Number of Ports
5
Body Material
Die Cast Aluminium
Maximum Flow Rate
480L/min
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
5/2
Number of Positions
2
Maximum Operating Pressure
8bar
Special Features
Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids
Thread Standard
G
Country of Origin
Germany
Product details
5/2 Inline Control Valves
RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.
5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
€ 114.70
€ 114.70 Each (Exc. Vat)
€ 142.23
€ 142.23 Each (inc. VAT)
1
€ 114.70
€ 114.70 Each (Exc. Vat)
€ 142.23
€ 142.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/8
Actuation Type
Pilot/Air
Manufacturer Series
V50
Mounting Style
Inline, Manifold
Number of Ports
5
Body Material
Die Cast Aluminium
Maximum Flow Rate
480L/min
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
5/2
Number of Positions
2
Maximum Operating Pressure
8bar
Special Features
Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids
Thread Standard
G
Country of Origin
Germany
Product details
5/2 Inline Control Valves
RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.
5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.