RS PRO Pneumatic Solenoid Valve - Solenoid/Air G 1/8 V50 Series 24V dc

Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/8
Actuation Type
Solenoid/Air
Manufacturer Series
V50
Mounting Style
Inline, Manifold
Solenoid Voltage
24V dc
Number of Ports
3
Body Material
Die Cast Aluminium
Maximum Flow Rate
480L/min
Solenoid Power Consumption
2.9W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Configuration
3/2
Number of Positions
2
Maximum Operating Pressure
8bar
Special Features
Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids
Thread Standard
G
Country of Origin
Germany
€ 130.15
€ 130.15 Each (Exc. Vat)
€ 161.39
€ 161.39 Each (inc. VAT)
1
€ 130.15
€ 130.15 Each (Exc. Vat)
€ 161.39
€ 161.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/8
Actuation Type
Solenoid/Air
Manufacturer Series
V50
Mounting Style
Inline, Manifold
Solenoid Voltage
24V dc
Number of Ports
3
Body Material
Die Cast Aluminium
Maximum Flow Rate
480L/min
Solenoid Power Consumption
2.9W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Configuration
3/2
Number of Positions
2
Maximum Operating Pressure
8bar
Special Features
Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids
Thread Standard
G
Country of Origin
Germany