RS PRO Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V51 Series 24V dc

RS Stock No.: 907-6387Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

V51

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

1020L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

8bar

Special Features

Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids

Thread Standard

G

Country of Origin

United Kingdom

Product details

5/2 Inline Control Valves

RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.

5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

€ 172.04

€ 172.04 Each (Exc. Vat)

€ 213.33

€ 213.33 Each (inc. VAT)

RS PRO Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V51 Series 24V dc

€ 172.04

€ 172.04 Each (Exc. Vat)

€ 213.33

€ 213.33 Each (inc. VAT)

RS PRO Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V51 Series 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

V51

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

1020L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

8bar

Special Features

Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids

Thread Standard

G

Country of Origin

United Kingdom

Product details

5/2 Inline Control Valves

RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.

5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.