RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 m
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
PSE
Standards Met
CE
Country of Origin
China
€ 86.84
€ 86.84 Each (Exc. Vat)
€ 107.68
€ 107.68 Each (inc. VAT)
1
€ 86.84
€ 86.84 Each (Exc. Vat)
€ 107.68
€ 107.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 m
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
PSE
Standards Met
CE
Country of Origin
China