RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 200mm

RS Stock No.: 277-3603Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

180 mm

External Depth

200mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Country of Origin

China

€ 117.28

€ 117.28 Each (Exc. Vat)

€ 145.43

€ 145.43 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 200mm

€ 117.28

€ 117.28 Each (Exc. Vat)

€ 145.43

€ 145.43 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 200mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

180 mm

External Depth

200mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Country of Origin

China