RS PRO Polycarbonate Wall Box, IP66, 400 mm x 210 mm x 300mm
RS Stock No.: 277-3601Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
210 mm
External Depth
300mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China
€ 173.04
€ 173.04 Each (Exc. Vat)
€ 214.57
€ 214.57 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 400 mm x 210 mm x 300mm
1
€ 173.04
€ 173.04 Each (Exc. Vat)
€ 214.57
€ 214.57 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 400 mm x 210 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
210 mm
External Depth
300mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China