RS PRO Polyethylene Cable Joint, Straight Joint Type , 70mm²

RS Stock No.: 434-578Brand: RS PRO
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Joint

Joint Type

Straight

Number of Cores

4

Material

Cross Linked Polyethylene

Country of Origin

Poland

€ 11.28

€ 11.28 Each (Exc. Vat)

€ 13.99

€ 13.99 Each (inc. VAT)

RS PRO Polyethylene Cable Joint, Straight Joint Type , 70mm²

€ 11.28

€ 11.28 Each (Exc. Vat)

€ 13.99

€ 13.99 Each (inc. VAT)

RS PRO Polyethylene Cable Joint, Straight Joint Type , 70mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 11.28
10 - 24€ 10.52
25+€ 9.63

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Joint

Joint Type

Straight

Number of Cores

4

Material

Cross Linked Polyethylene

Country of Origin

Poland