RS PRO Polyethylene Cable Joint, Straight Joint Type , 95mm²
RS Stock No.: 434-581Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Cable Joint
Joint Type
Straight
Number of Cores
4
Material
Cross Linked Polyethylene
Country of Origin
Poland
€ 16.60
€ 16.60 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
RS PRO Polyethylene Cable Joint, Straight Joint Type , 95mm²
1
€ 16.60
€ 16.60 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
RS PRO Polyethylene Cable Joint, Straight Joint Type , 95mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 16.60 |
10+ | € 15.51 |
Technical Document
Specifications
Brand
RS ProProduct Type
Cable Joint
Joint Type
Straight
Number of Cores
4
Material
Cross Linked Polyethylene
Country of Origin
Poland