RS PRO Polypropylene Green, White First Aid Sign, H200mm W400mm

RS Stock No.: 146-388Brand: RS PRO
brand-logo
View all in First Aid Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

First Aid

Text Message

Automate External Defibrillator

Self-Adhesive

Yes

Material

Polypropylene

Width

400mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green, White

Height

200mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom

€ 38.42

€ 38.42 Each (Exc. Vat)

€ 47.64

€ 47.64 Each (inc. VAT)

RS PRO Polypropylene Green, White First Aid Sign, H200mm W400mm

€ 38.42

€ 38.42 Each (Exc. Vat)

€ 47.64

€ 47.64 Each (inc. VAT)

RS PRO Polypropylene Green, White First Aid Sign, H200mm W400mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sign Description

First Aid

Text Message

Automate External Defibrillator

Self-Adhesive

Yes

Material

Polypropylene

Width

400mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green, White

Height

200mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom