RS PRO Polypropylene Ramp, 1000kg Maximum Weight
RS Stock No.: 284-3625Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWeight Capacity
1000kg
Length
1700mm
For Use With
Worksite Trench
Foldable
No
Material
Polypropylene
Country of Origin
China
Stock information temporarily unavailable.
€ 761.95
€ 761.95 Each (Exc. Vat)
€ 944.82
€ 944.82 Each (inc. VAT)
RS PRO Polypropylene Ramp, 1000kg Maximum Weight
1
€ 761.95
€ 761.95 Each (Exc. Vat)
€ 944.82
€ 944.82 Each (inc. VAT)
RS PRO Polypropylene Ramp, 1000kg Maximum Weight
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWeight Capacity
1000kg
Length
1700mm
For Use With
Worksite Trench
Foldable
No
Material
Polypropylene
Country of Origin
China